CMS2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMS2 Series
CMS2-2-R

CMS2-6-R

DigiKey Part Number
283-4053-2-ND - Tape & Reel (TR)
283-4053-1-ND - Cut Tape (CT)
283-4053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS2-6-R
Description
CMC 230UH 1.85A 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
230 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.85A DCR 44mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS2-6-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
230 µH @ 100 kHz
Current Rating (Max)
1.85A
DC Resistance (DCR) (Max)
44mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,83000 Kč76,83 Kč
1063,12900 Kč631,29 Kč
2558,40120 Kč1 460,03 Kč
5055,06260 Kč2 753,13 Kč
10051,91980 Kč5 191,98 Kč
25050,88628 Kč12 721,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80045,72060 Kč36 576,48 Kč
1 60043,12434 Kč68 998,94 Kč
2 40041,67690 Kč100 024,56 Kč
4 00041,57375 Kč166 295,00 Kč
Manufacturers Standard Package
Unit Price without VAT:76,83000 Kč
Unit Price with VAT:92,96430 Kč