



BK/HFA-HH-R | |
|---|---|
DigiKey Part Number | 283-3819-ND |
Manufacturer | |
Manufacturer Product Number | BK/HFA-HH-R |
Description | FUSE HLDR CART 250V 20A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 303,84000 Kč | 1 303,84 Kč |
| 5 | 1 081,63400 Kč | 5 408,17 Kč |
| 20 | 919,93750 Kč | 18 398,75 Kč |
| 60 | 808,27083 Kč | 48 496,25 Kč |
| 100 | 760,72810 Kč | 76 072,81 Kč |
| 260 | 678,51842 Kč | 176 414,79 Kč |
| Unit Price without VAT: | 1 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 577,64640 Kč |


