AHC-200-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AHC-500-R

DigiKey Part Number
283-BK-AHC-500-R-ND
Manufacturer
Manufacturer Product Number
BK-AHC-500-R
Description
FUSE 600V 3AB CARTRIDGE 500MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
1.0475 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,77000 Kč163,77 Kč
5135,89800 Kč679,49 Kč
10125,39500 Kč1 253,95 Kč
50103,99120 Kč5 199,56 Kč
10095,89750 Kč9 589,75 Kč
30084,27087 Kč25 281,26 Kč
50079,32146 Kč39 660,73 Kč
1 00073,02877 Kč73 028,77 Kč
Manufacturers Standard Package
Unit Price without VAT:163,77000 Kč
Unit Price with VAT:198,16170 Kč