


BK/AGC-3-2/10-R | |
|---|---|
DigiKey Part Number | 283-3764-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-3-2/10-R |
Description | FUSE GLASS 3.2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 5 | 13,13600 Kč | 65,68 Kč |
| 10 | 12,10400 Kč | 121,04 Kč |
| 50 | 10,04920 Kč | 502,46 Kč |
| 100 | 9,27040 Kč | 927,04 Kč |
| 300 | 8,15897 Kč | 2 447,69 Kč |
| 500 | 7,68662 Kč | 3 843,31 Kč |
| 1 000 | 7,08732 Kč | 7 087,32 Kč |
| 5 000 | 5,85927 Kč | 29 296,35 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |













