



AGC-1/8-R | |
|---|---|
DigiKey Part Number | 283-AGC-1/8-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-1/8-R |
Description | FUSE GLASS 125MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.002 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 10.825 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 87,23200 Kč | 436,16 Kč |
| 10 | 80,51600 Kč | 805,16 Kč |
| 15 | 76,80467 Kč | 1 152,07 Kč |
| 25 | 72,38680 Kč | 1 809,67 Kč |
| 35 | 69,60943 Kč | 2 436,33 Kč |
| 50 | 66,77900 Kč | 3 338,95 Kč |
| 125 | 60,00432 Kč | 7 500,54 Kč |
| 250 | 55,31856 Kč | 13 829,64 Kč |
| 500 | 50,97510 Kč | 25 487,55 Kč |
| Unit Price without VAT: | 87,23200 Kč |
|---|---|
| Unit Price with VAT: | 105,55072 Kč |



