
A20220207 | |
|---|---|
DigiKey Part Number | 283-A20220207-ND |
Manufacturer | |
Manufacturer Product Number | A20220207 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 Kč | 69,04 Kč |
| 10 | 49,34100 Kč | 493,41 Kč |
| 25 | 43,07680 Kč | 1 076,92 Kč |
| 50 | 39,13200 Kč | 1 956,60 Kč |
| 100 | 35,83760 Kč | 3 583,76 Kč |
| 300 | 31,81497 Kč | 9 544,49 Kč |
| 500 | 30,37430 Kč | 15 187,15 Kč |
| 1 000 | 28,77788 Kč | 28 777,88 Kč |
| 5 000 | 26,28758 Kč | 131 437,90 Kč |
| Unit Price without VAT: | 69,04000 Kč |
|---|---|
| Unit Price with VAT: | 83,53840 Kč |




