
M22S-R30 | |
|---|---|
DigiKey Part Number | 5730-M22S-R30-ND |
Manufacturer | |
Manufacturer Product Number | M22S-R30 |
Description | ADAPTER RING SET FOR 30MM HOLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Ring |
Datasheet | Datasheet |
EDA/CAD Models | M22S-R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Ring | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,35000 Kč | 119,35 Kč |
| 10 | 101,33500 Kč | 1 013,35 Kč |
| 25 | 94,98600 Kč | 2 374,65 Kč |
| 50 | 90,45180 Kč | 4 522,59 Kč |
| 100 | 86,13240 Kč | 8 613,24 Kč |
| 250 | 80,74108 Kč | 20 185,27 Kč |
| 500 | 76,88892 Kč | 38 444,46 Kč |
| 1 000 | 73,22200 Kč | 73 222,00 Kč |
| 2 500 | 68,64312 Kč | 171 607,80 Kč |
| Unit Price without VAT: | 119,35000 Kč |
|---|---|
| Unit Price with VAT: | 144,41350 Kč |




