New at DigiKey
M22-WR3-X94
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-WR3-X94

DigiKey Part Number
5730-M22-WR3-X94-ND
Manufacturer
Manufacturer Product Number
M22-WR3-X94
Description
NON-ILL 3-POS MTN SEL SWTCH ROT-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,88000 Kč440,88 Kč
Manufacturers Standard Package
Unit Price without VAT:440,88000 Kč
Unit Price with VAT:533,46480 Kč