
E47BMS30 | |
|---|---|
DigiKey Part Number | 5730-E47BMS30-ND |
Manufacturer | |
Manufacturer Product Number | E47BMS30 |
Description | MICRO LIMIT SWITCH,ROLL LEV,SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,39000 Kč | 673,39 Kč |
| 10 | 557,46700 Kč | 5 574,67 Kč |
| 25 | 517,11440 Kč | 12 927,86 Kč |
| 50 | 488,51160 Kč | 24 425,58 Kč |
| 100 | 461,47920 Kč | 46 147,92 Kč |
| 250 | 430,73520 Kč | 107 683,80 Kč |
| Unit Price without VAT: | 673,39000 Kč |
|---|---|
| Unit Price with VAT: | 814,80190 Kč |



