
E47BML31 | |
|---|---|
DigiKey Part Number | 5730-E47BML31-ND |
Manufacturer | |
Manufacturer Product Number | E47BML31 |
Description | MICRO LIMIT SWITCH,1-WAY ROLL LE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 160gf | |
Release Force | 42gf | |
Operating Position | 1.697" (43.10mm) | |
Pretravel | 0.106" (2.7mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,23000 Kč | 710,23 Kč |
| 10 | 587,90500 Kč | 5 879,05 Kč |
| 25 | 545,32960 Kč | 13 633,24 Kč |
| 50 | 515,17340 Kč | 25 758,67 Kč |
| 100 | 486,66340 Kč | 48 666,34 Kč |
| 250 | 455,99520 Kč | 113 998,80 Kč |
| Unit Price without VAT: | 710,23000 Kč |
|---|---|
| Unit Price with VAT: | 859,37830 Kč |


