PC07201US-SPT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC07201US-SPT-3

DigiKey Part Number
4627-PC07201US-SPT-3-ND
Manufacturer
Manufacturer Product Number
PC07201US-SPT-3
Description
CORD 18AWG NEMA5-15P TO C5 72"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 SPT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SPT-3
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1696,12000 Kč696,12 Kč
10591,65200 Kč5 916,52 Kč
25554,61680 Kč13 865,42 Kč
50528,15300 Kč26 407,65 Kč
100502,96870 Kč50 296,87 Kč
250471,51580 Kč117 878,95 Kč
Manufacturers Standard Package
Unit Price without VAT:696,12000 Kč
Unit Price with VAT:842,30520 Kč