BR82_KS_01_00271
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR82_KS_01_00271
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-5151.2134.B002

DigiKey Part Number
1948-82-5151.2134.B002-ND
Manufacturer
Manufacturer Product Number
82-5151.2134.B002
Description
SWITCH PB SPDT 3A 240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
240 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1564,14000 Kč564,14 Kč
25507,72600 Kč12 693,15 Kč
250479,52068 Kč119 880,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:564,14000 Kč
Unit Price with VAT:682,60940 Kč