10-2603.3176K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2603.3176K

DigiKey Part Number
10-2603.3176K-ND
Manufacturer
Manufacturer Product Number
10-2603.3176K
Description
CONFIG SWITCH LAMP LED BLUE 3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Blue 3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Blue
Voltage
3V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,36000 Kč40,36 Kč
2536,20240 Kč905,06 Kč
25034,32992 Kč8 582,48 Kč
50032,24930 Kč16 124,65 Kč
Manufacturers Standard Package
Unit Price without VAT:40,36000 Kč
Unit Price with VAT:48,83560 Kč