412-K14-LN2-xxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
412-K14-LN2-xxA
413-K14-LN2-35A
413-K14-LN2-35A
Circuit Breaker Basics - Another Teaching Moment

413-K14-LN2-35A

DigiKey Part Number
302-1492-ND
Manufacturer
Manufacturer Product Number
413-K14-LN2-35A
Description
CIR BRKR THRM 35A 115VAC 28VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 35A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
35A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 523,56000 Kč2 523,56 Kč
52 092,75000 Kč10 463,75 Kč
101 929,77700 Kč19 297,77 Kč
501 595,99920 Kč79 799,96 Kč
1001 469,24690 Kč146 924,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 523,56000 Kč
Unit Price with VAT:3 053,50760 Kč