


ULV4F2BSLL34L20 | |
|---|---|
DigiKey Part Number | 141-ULV4F2BSLL34L20-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F2BSLL34L20 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F2BSLL34L20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,01000 Kč | 313,01 Kč |
| 10 | 270,21900 Kč | 2 702,19 Kč |
| 35 | 249,32829 Kč | 8 726,49 Kč |
| 70 | 238,44843 Kč | 16 691,39 Kč |
| 105 | 232,29781 Kč | 24 391,27 Kč |
| 280 | 218,04268 Kč | 61 051,95 Kč |
| 525 | 209,34968 Kč | 109 908,58 Kč |
| 1 015 | 200,58908 Kč | 203 597,92 Kč |
| Unit Price without VAT: | 313,01000 Kč |
|---|---|
| Unit Price with VAT: | 378,74210 Kč |


