




MS0850505F065C1A | |
|---|---|
DigiKey Part Number | MS0850505F065C1A-ND |
Manufacturer | |
Manufacturer Product Number | MS0850505F065C1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850505F065C1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 65gf | |
Release Force | 25gf | |
Operating Position | 0.587" (14.9mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,79000 Kč | 30,79 Kč |
| 10 | 25,40400 Kč | 254,04 Kč |
| 25 | 23,56920 Kč | 589,23 Kč |
| 50 | 22,26240 Kč | 1 113,12 Kč |
| 100 | 21,03280 Kč | 2 103,28 Kč |
| 270 | 19,38733 Kč | 5 234,58 Kč |
| 540 | 18,31583 Kč | 9 890,55 Kč |
| 1 080 | 17,30231 Kč | 18 686,49 Kč |
| 5 130 | 15,70853 Kč | 80 584,76 Kč |
| Unit Price without VAT: | 30,79000 Kč |
|---|---|
| Unit Price with VAT: | 37,25590 Kč |



