




EG2310A | |
|---|---|
DigiKey Part Number | EG1947-ND |
Manufacturer | |
Manufacturer Product Number | EG2310A |
Description | SWITCH SLIDE DP3T 200MA 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG2310A Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 4.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit DP3T | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Operating Force 250/350gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 25 | 18,03320 Kč | 450,83 Kč |
| 100 | 16,07190 Kč | 1 607,19 Kč |
| 250 | 14,89012 Kč | 3 722,53 Kč |
| 600 | 13,86673 Kč | 8 320,04 Kč |
| 1 200 | 13,13618 Kč | 15 763,42 Kč |
| 3 000 | 12,28033 Kč | 36 840,99 Kč |
| 5 400 | 11,79601 Kč | 63 698,45 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |



