700DP7B10M1QEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 102,62715 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 72,34644 Kč
Datasheet

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 461,21000 Kč
Datasheet
700DP7B10M1QEH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700DP7B10M1QEH
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

700DP7B10M1QEH

DigiKey Part Number
700DP7B10M1QEH-ND
Manufacturer
Manufacturer Product Number
700DP7B10M1QEH
Description
SWITCH PUSHBUTTON DPDT 3A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
700DP7B10M1QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 96
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96107,59177 Kč10 328,81 Kč
Manufacturers Standard Package
Unit Price without VAT:107,59177 Kč
Unit Price with VAT:130,18604 Kč