100SP3T2B4VS2QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100SP3T2B4VS2QE
100SP3T2B4VS2QE
100SP3T2B4VS2QE
Additional Requirements for Selecting a Switch

100SP3T2B4VS2QE

DigiKey Part Number
EG2383-ND
Manufacturer
Manufacturer Product Number
100SP3T2B4VS2QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
100SP3T2B4VS2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
5.08mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,52000 Kč90,52 Kč
1078,13800 Kč781,38 Kč
2573,69200 Kč1 842,30 Kč
5070,49220 Kč3 524,61 Kč
10067,42530 Kč6 742,53 Kč
27063,25370 Kč17 078,50 Kč
54060,49107 Kč32 665,18 Kč
1 08057,84423 Kč62 471,77 Kč
Manufacturers Standard Package
Unit Price without VAT:90,52000 Kč
Unit Price with VAT:109,52920 Kč