100DP6T6B11M1REH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 96,63320 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 836,95000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 596,14000 Kč
Datasheet

Similar


C&K
In Stock: 68
Unit Price: 431,53000 Kč
Datasheet

Similar


C&K
In Stock: 96
Unit Price: 409,42000 Kč
Datasheet

Similar


C&K
In Stock: 285
Unit Price: 351,11000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 413,63000 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
What Switch do You Need?

100DP6T6B11M1REH

DigiKey Part Number
100DP6T6B11M1REH-ND
Manufacturer
Manufacturer Product Number
100DP6T6B11M1REH
Description
SWITCH TOGGLE SP3T 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100DP6T6B11M1REH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Anti-Rotation
Actuator Length
12.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96093,88015 Kč90 124,94 Kč
Unit Price without VAT:93,88015 Kč
Unit Price with VAT:113,59498 Kč