1003P1T1B1M2QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 852
Unit Price: 127,98000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 177
Unit Price: 163,98000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 903,47000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 489,41000 Kč
Datasheet
1003P1T1B1M2QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1003P1T1B1M2QE
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

1003P1T1B1M2QE

DigiKey Part Number
1003P1T1B1M2QE-ND
Manufacturer
Manufacturer Product Number
1003P1T1B1M2QE
Description
SWITCH TOGGLE 3PDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1003P1T1B1M2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
216112,10491 Kč24 214,66 Kč
Unit Price without VAT:112,10491 Kč
Unit Price with VAT:135,64694 Kč