New at DigiKey
DK-LV-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-LV-003

DigiKey Part Number
6069-DK-LV-003-ND
Manufacturer
Manufacturer Product Number
DK-LV-003
Description
Float level sensor. AT40-AT50
Customer Reference
Detailed Description
Level Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DK SENSOR CO.,LTD
Series
*
Packaging
Bulk
Part Status
Active
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DK SENSOR CO.,LTD
A separate 631,50 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5105,25000 Kč526,25 Kč
1099,98800 Kč999,88 Kč
5094,72500 Kč4 736,25 Kč
10089,46250 Kč8 946,25 Kč
50084,20000 Kč42 100,00 Kč
1 00078,93750 Kč78 937,50 Kč
Unit Price without VAT:105,25000 Kč
Unit Price with VAT:127,35250 Kč