BAV103G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM27

DigiKey Part Number
4878-ZMM27TR-ND - Tape & Reel (TR)
4878-ZMM27CT-ND - Cut Tape (CT)
4878-ZMM27DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM27
Description
DIODE ZENER 27V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM27 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,81000 Kč18,10 Kč
1001,44400 Kč144,40 Kč
5001,19648 Kč598,24 Kč
1 0001,05208 Kč1 052,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,56835 Kč1 420,88 Kč
5 0000,48415 Kč2 420,75 Kč
7 5000,35785 Kč2 683,88 Kč
12 5000,31575 Kč3 946,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč