
SM5817 | |
|---|---|
DigiKey Part Number | 4878-SM5817-ND |
Manufacturer | |
Manufacturer Product Number | SM5817 |
Description | DIODE SCHOTTKY 20V 1A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM5817 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 4,23100 Kč | 42,31 Kč |
| 100 | 3,27960 Kč | 327,96 Kč |
| 500 | 2,44222 Kč | 1 221,11 Kč |
| 1 000 | 1,95702 Kč | 1 957,02 Kč |
| 2 000 | 1,93650 Kč | 3 873,00 Kč |
| 5 000 | 1,71145 Kč | 8 557,25 Kč |
| 10 000 | 1,68653 Kč | 16 865,30 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |










