


SD103AW | |
|---|---|
DigiKey Part Number | 4878-SD103AWCT-ND - Cut Tape (CT) 4878-SD103AWDKR-ND - Digi-Reel® 4878-SD103AWTR-ND |
Manufacturer | |
Manufacturer Product Number | SD103AW |
Description | DIODE SCHOTTKY 32V 350MA SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 32 V 350mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SD103AW Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 32 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103AW | Diotec Semiconductor | 1 085 | 4878-SD103AWCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,78120 Kč | 19,53 Kč |
| 100 | 0,64880 Kč | 64,88 Kč |
| 250 | 0,58544 Kč | 146,36 Kč |
| 500 | 0,54804 Kč | 274,02 Kč |
| 1 000 | 0,51676 Kč | 516,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81101 Kč | 2 433,03 Kč |
| 6 000 | 0,72293 Kč | 4 337,58 Kč |
| 9 000 | 0,67796 Kč | 6 101,64 Kč |
| 15 000 | 0,62736 Kč | 9 410,40 Kč |
| 21 000 | 0,59737 Kč | 12 544,77 Kč |
| 30 000 | 0,56820 Kč | 17 046,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




