


S3A | |
|---|---|
DigiKey Part Number | 4878-S3ATR-ND - Tape & Reel (TR) 4878-S3ACT-ND - Cut Tape (CT) 4878-S3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 100 | 2,34500 Kč | 234,50 Kč |
| 500 | 1,72820 Kč | 864,10 Kč |
| 1 000 | 1,52844 Kč | 1 528,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87168 Kč | 2 615,04 Kč |
| 6 000 | 0,83148 Kč | 4 988,88 Kč |
| 9 000 | 0,82886 Kč | 7 459,74 Kč |
| 15 000 | 0,80408 Kč | 12 061,20 Kč |
| 21 000 | 0,76979 Kč | 16 165,59 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


