kbpc35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC3502FP

DigiKey Part Number
4878-KBPC3502FP-ND
Manufacturer
Manufacturer Product Number
KBPC3502FP
Description
BRIDGE RECT 1P 200V 35A KBPC35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Chassis Mount KBPC35
Datasheet
 Datasheet
EDA/CAD Models
KBPC3502FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
4-Square, KBPC35
Supplier Device Package
KBPC35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,57000 Kč79,57 Kč
1052,18300 Kč521,83 Kč
24032,59417 Kč7 822,60 Kč
72028,70782 Kč20 669,63 Kč
1 20027,23397 Kč32 680,76 Kč
2 16026,44143 Kč57 113,49 Kč
Manufacturers Standard Package
Unit Price without VAT:79,57000 Kč
Unit Price with VAT:96,27970 Kč