BYG10D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BYG10D
DO-214AC, SMA

ES1D

DigiKey Part Number
4878-ES1DTR-ND - Tape & Reel (TR)
4878-ES1DCT-ND - Cut Tape (CT)
4878-ES1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1D
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
104,39900 Kč43,99 Kč
1003,76800 Kč376,80 Kč
5002,81818 Kč1 409,09 Kč
1 0002,51169 Kč2 511,69 Kč
2 0002,25330 Kč4 506,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,70084 Kč12 756,30 Kč
15 0001,54718 Kč23 207,70 Kč
22 5001,47155 Kč33 109,88 Kč
37 5001,45425 Kč54 534,38 Kč
52 5001,43958 Kč75 577,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč