DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB35-14

DigiKey Part Number
4878-DB35-14-ND
Manufacturer
Manufacturer Product Number
DB35-14
Description
BRIDGE RECT 3PHASE 1.4KV 35A DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount DB
Datasheet
 Datasheet
EDA/CAD Models
DB35-14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.4 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1400 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
5-Square, DB-35
Supplier Device Package
DB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,88000 Kč133,88 Kč
5071,14480 Kč3 557,24 Kč
10065,08240 Kč6 508,24 Kč
50054,46898 Kč27 234,49 Kč
1 00053,23019 Kč53 230,19 Kč
Manufacturers Standard Package
Unit Price without VAT:133,88000 Kč
Unit Price with VAT:161,99480 Kč