do-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004GP-AQ

DigiKey Part Number
4878-1N4004GP-AQCT-ND - Cut Tape (CT)
4878-1N4004GP-AQTB-ND
Manufacturer
Manufacturer Product Number
1N4004GP-AQ
Description
DIODE STANDARD 400V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4004GP-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,00000 Kč20,00 Kč
1001,58510 Kč158,51 Kč
5001,15690 Kč578,45 Kč
1 0000,99061 Kč990,61 Kč
2 0000,89968 Kč1 799,36 Kč
Bulk
QuantityUnit PriceExt Price
5 0000,87526 Kč4 376,30 Kč
10 0000,73991 Kč7 399,10 Kč
15 0000,65224 Kč9 783,60 Kč
25 0000,55393 Kč13 848,25 Kč
35 0000,54104 Kč18 936,40 Kč
50 0000,52825 Kč26 412,50 Kč
125 0000,49614 Kč62 017,50 Kč
250 0000,48891 Kč122 227,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč