
ZXT10N20DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT10N20DE6TATR-ND - Tape & Reel (TR) 31-ZXT10N20DE6TACT-ND - Cut Tape (CT) 31-ZXT10N20DE6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT10N20DE6TA |
Description | TRANS NPN 20V 3.5A SOT-23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3.5 A 140MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 12,50400 Kč | 125,04 Kč |
| 100 | 8,14000 Kč | 814,00 Kč |
| 500 | 6,26112 Kč | 3 130,56 Kč |
| 1 000 | 5,65529 Kč | 5 655,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88578 Kč | 14 657,34 Kč |
| 6 000 | 4,49818 Kč | 26 989,08 Kč |
| 9 000 | 4,30073 Kč | 38 706,57 Kč |
| 15 000 | 4,07889 Kč | 61 183,35 Kč |
| 21 000 | 3,94754 Kč | 82 898,34 Kč |
| 30 000 | 3,94688 Kč | 118 406,40 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |




