N-Channel 200 V 1.5A (Ta) 2.2W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 1.5A (Ta) 2.2W (Ta) Surface Mount TO-252-3
TO-252-3

ZXMN20B28KTC

DigiKey Part Number
ZXMN20B28KTCTR-ND - Tape & Reel (TR)
ZXMN20B28KTCCT-ND - Cut Tape (CT)
ZXMN20B28KTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN20B28KTC
Description
MOSFET N-CH 200V 1.5A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 1.5A (Ta) 2.2W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.1 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
358 pF @ 25 V
FET Type
Power Dissipation (Max)
2.2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252-3
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
750mOhm @ 2.75A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQD12N20LTMonsemi44 301FQD12N20LTMCT-ND30,66000 KčSimilar
IRFR220NTRPBFInfineon Technologies4 852IRFR220NTRPBFCT-ND27,72000 KčSimilar
IRFR220PBFVishay Siliconix3 911IRFR220PBF-ND21,54120 KčSimilar
IRFR220TRLPBFVishay Siliconix4 705IRFR220TRLPBFCT-ND47,46000 KčSimilar
IRFR220TRPBFVishay Siliconix14 397IRFR220PBFCT-ND47,46000 KčSimilar
In-Stock: 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,46200 Kč164,62 Kč
10010,82030 Kč1 082,03 Kč
5008,39374 Kč4 196,87 Kč
1 0007,61219 Kč7 612,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,76589 Kč16 914,72 Kč
5 0006,24271 Kč31 213,55 Kč
7 5005,97623 Kč44 821,72 Kč
12 5005,67678 Kč70 959,75 Kč
17 5005,49953 Kč96 241,77 Kč
25 0005,32728 Kč133 182,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč