
ZXLD1615ET5TA | |
|---|---|
DigiKey Part Number | ZXLD1615ET5TR-ND - Tape & Reel (TR) ZXLD1615ET5CT-ND - Cut Tape (CT) ZXLD1615ET5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1615ET5TA |
Description | IC REG BST FLYBACK ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 25 | 21,77080 Kč | 544,27 Kč |
| 100 | 19,33290 Kč | 1 933,29 Kč |
| 250 | 18,17084 Kč | 4 542,71 Kč |
| 500 | 17,47076 Kč | 8 735,38 Kč |
| 1 000 | 17,30676 Kč | 17 306,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,18183 Kč | 48 545,49 Kč |
| 6 000 | 15,83333 Kč | 94 999,98 Kč |
| 9 000 | 15,65891 Kč | 140 930,19 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


