
ZXCT199B1DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199B1DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199B1DW-7CT-ND - Cut Tape (CT) 31-ZXCT199B1DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199B1DW-7 |
Description | IC CURRENT MONITOR SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Voltage - Input 2.7V ~ 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 100 | 4,55660 Kč | 455,66 Kč |
| 250 | 4,21556 Kč | 1 053,89 Kč |
| 500 | 4,01020 Kč | 2 005,10 Kč |
| 1 000 | 3,84116 Kč | 3 841,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63244 Kč | 10 897,32 Kč |
| 6 000 | 3,53029 Kč | 21 181,74 Kč |
| 9 000 | 3,47911 Kč | 31 311,99 Kč |
| 15 000 | 3,42244 Kč | 51 336,60 Kč |
| 21 000 | 3,38929 Kč | 71 175,09 Kč |
| 30 000 | 3,35743 Kč | 100 722,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

