
ZXCT199A2DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199A2DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199A2DW-7CT-ND - Cut Tape (CT) 31-ZXCT199A2DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199A2DW-7 |
Description | IC CURRENT MONITOR SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Voltage - Input 2.7V ~ 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 5,96360 Kč | 149,09 Kč |
| 100 | 5,16970 Kč | 516,97 Kč |
| 250 | 4,79092 Kč | 1 197,73 Kč |
| 500 | 4,56244 Kč | 2 281,22 Kč |
| 1 000 | 4,37409 Kč | 4 374,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14158 Kč | 12 424,74 Kč |
| 6 000 | 4,02777 Kč | 24 166,62 Kč |
| 9 000 | 3,97077 Kč | 35 736,93 Kč |
| 15 000 | 3,90759 Kč | 58 613,85 Kč |
| 21 000 | 3,87070 Kč | 81 284,70 Kč |
| 30 000 | 3,83520 Kč | 115 056,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

