
ZTX560 | |
|---|---|
DigiKey Part Number | ZTX560-ND |
Manufacturer | |
Manufacturer Product Number | ZTX560 |
Description | TRANS PNP 500V 0.15A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 50mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 13,40900 Kč | 134,09 Kč |
| 100 | 8,75680 Kč | 875,68 Kč |
| 500 | 6,75494 Kč | 3 377,47 Kč |
| 1 000 | 6,10976 Kč | 6 109,76 Kč |
| 4 000 | 5,10973 Kč | 20 438,92 Kč |
| 8 000 | 4,72546 Kč | 37 803,68 Kč |
| 12 000 | 4,52979 Kč | 54 357,48 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |


