
SD103BW-7-F | |
|---|---|
DigiKey Part Number | SD103BW-7-FDITR-ND - Tape & Reel (TR) SD103BW-7-FDICT-ND - Cut Tape (CT) SD103BW-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BW-7-F |
Description | DIODE SCHOTTKY 30V 350MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103BW-7-F Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHSH5-4 TR PBFREE | Central Semiconductor Corp | 23 720 | 1514-CMHSH5-4TRPBFREECT-ND | 12,81000 Kč | Similar |
| SD103BW_R1_00001 | Panjit International Inc. | 2 939 | 3757-SD103BW_R1_00001CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 500 | 2,26022 Kč | 1 130,11 Kč |
| 1 000 | 2,00510 Kč | 2 005,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67998 Kč | 5 039,94 Kč |
| 6 000 | 1,51595 Kč | 9 095,70 Kč |
| 9 000 | 1,43232 Kč | 12 890,88 Kč |
| 15 000 | 1,33826 Kč | 20 073,90 Kč |
| 21 000 | 1,28253 Kč | 26 933,13 Kč |
| 30 000 | 1,22836 Kč | 36 850,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




