
SD103BW-13 | |
|---|---|
DigiKey Part Number | SD103-BWDITR-ND - Tape & Reel (TR) SD103-BWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103BW-13 |
Description | DIODE SCHOTTKY 30V 350MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103BW-13 Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43W-G3-08 | Vishay General Semiconductor - Diodes Division | 12 462 | 112-BAT43W-G3-08CT-ND | 10,29000 Kč | Similar |
| BAT48ZFILM | STMicroelectronics | 11 | 497-5712-1-ND | 6,93000 Kč | Similar |
| MBR0530T1G | onsemi | 0 | MBR0530T1GOSCT-ND | 6,51000 Kč | Similar |
| MBR0530T3G | onsemi | 28 419 | MBR0530T3GOSCT-ND | 6,09000 Kč | Similar |
| NRVB0530T1G | onsemi | 1 295 | NRVB0530T1GOSCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,89096 Kč | 28 909,60 Kč |
| 20 000 | 2,75599 Kč | 55 119,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





