
SBRT3U45SAF-13 | |
|---|---|
DigiKey Part Number | SBRT3U45SAF-13DITR-ND - Tape & Reel (TR) SBRT3U45SAF-13DICT-ND - Cut Tape (CT) SBRT3U45SAF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT3U45SAF-13 |
Description | DIODE SBR 45V 3A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,92600 Kč | 49,26 Kč |
| 100 | 3,95740 Kč | 395,74 Kč |
| 500 | 2,96594 Kč | 1 482,97 Kč |
| 1 000 | 2,56031 Kč | 2 560,31 Kč |
| 2 000 | 2,37528 Kč | 4 750,56 Kč |
| 5 000 | 2,08256 Kč | 10 412,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,84440 Kč | 18 444,00 Kč |
| 20 000 | 1,59980 Kč | 31 996,00 Kč |
| 50 000 | 1,52086 Kč | 76 043,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |



