
PI7C9X762Q2ZHEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X762Q2ZHEXTR-ND - Tape & Reel (TR) 31-PI7C9X762Q2ZHEXCT-ND - Cut Tape (CT) 31-PI7C9X762Q2ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X762Q2ZHEX |
Description | SPI BRIDGE W-QFN5050-32 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART I2C, SPI Interface 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | I2C | |
Function | Bridge, I2C/SPI to UART | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,19000 Kč | 160,19 Kč |
| 10 | 123,75300 Kč | 1 237,53 Kč |
| 25 | 114,67200 Kč | 2 866,80 Kč |
| 100 | 104,68590 Kč | 10 468,59 Kč |
| 250 | 99,92436 Kč | 24 981,09 Kč |
| 500 | 97,05566 Kč | 48 527,83 Kč |
| 1 000 | 94,69364 Kč | 94 693,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,20119 Kč | 230 502,98 Kč |
| Unit Price without VAT: | 160,19000 Kč |
|---|---|
| Unit Price with VAT: | 193,82990 Kč |


