Parametric Equivalent

PI3CH3257QEX | |
|---|---|
DigiKey Part Number | 31-PI3CH3257QEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3CH3257QEX |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,46298 Kč | 13 657,45 Kč |
| 5 000 | 5,31420 Kč | 26 571,00 Kč |
| 7 500 | 5,23965 Kč | 39 297,38 Kč |
| 12 500 | 5,15710 Kč | 64 463,75 Kč |
| 17 500 | 5,10882 Kč | 89 404,35 Kč |
| 25 000 | 5,06241 Kč | 126 560,25 Kč |
| Unit Price without VAT: | 5,46298 Kč |
|---|---|
| Unit Price with VAT: | 6,61021 Kč |










