
PI3CH3253LEX | |
|---|---|
DigiKey Part Number | 31-PI3CH3253LEXTR-ND - Tape & Reel (TR) 31-PI3CH3253LEXCT-ND - Cut Tape (CT) 31-PI3CH3253LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3253LEX |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,15700 Kč | 111,57 Kč |
| 25 | 10,02000 Kč | 250,50 Kč |
| 100 | 8,77570 Kč | 877,57 Kč |
| 250 | 8,18340 Kč | 2 045,85 Kč |
| 500 | 7,82554 Kč | 3 912,77 Kč |
| 1 000 | 7,72956 Kč | 7 729,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,22074 Kč | 18 051,85 Kč |
| 5 000 | 7,03356 Kč | 35 167,80 Kč |
| 7 500 | 6,93979 Kč | 52 048,43 Kč |
| 12 500 | 6,83586 Kč | 85 448,25 Kč |
| 17 500 | 6,77519 Kč | 118 565,83 Kč |
| 25 000 | 6,71679 Kč | 167 919,75 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |

