31-DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR460D

DigiKey Part Number
31-MUR460DTR-ND - Tape & Reel (TR)
31-MUR460DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR460D
Description
DIODE STANDARD 600V 4A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 766
Factory Stock: 15 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,35700 Kč63,57 Kč
1005,18250 Kč518,25 Kč
5003,91994 Kč1 959,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2002,55126 Kč3 061,51 Kč
2 4002,29445 Kč5 506,68 Kč
3 6002,20750 Kč7 947,00 Kč
6 0002,20123 Kč13 207,38 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč