MMBZ5V6CLAQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,60075 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,16736 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,81615 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5V6CLAQ-7

DigiKey Part Number
31-MMBZ5V6CLAQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5V6CLAQ-7
Description
TVS DIODE 3VWM 8VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.32V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07095 Kč3 212,85 Kč
6 0000,96086 Kč5 765,16 Kč
9 0000,90469 Kč8 142,21 Kč
15 0000,84153 Kč12 622,95 Kč
21 0000,80410 Kč16 886,10 Kč
30 0000,76771 Kč23 031,30 Kč
75 0000,68779 Kč51 584,25 Kč
150 0000,63841 Kč95 761,50 Kč
300 0000,62678 Kč188 034,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,07095 Kč
Unit Price with VAT:1,29585 Kč