Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5V6CLA-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ5V6CLA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5V6CLA-7 |
Description | TVS DIODE 3VWM 8VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81615 Kč | 2 448,45 Kč |
| 6 000 | 0,72821 Kč | 4 369,26 Kč |
| 9 000 | 0,68442 Kč | 6 159,78 Kč |
| 15 000 | 0,59297 Kč | 8 894,55 Kč |
| 21 000 | 0,57583 Kč | 12 092,43 Kč |
| 30 000 | 0,57092 Kč | 17 127,60 Kč |
| 75 000 | 0,47327 Kč | 35 495,25 Kč |
| 300 000 | 0,44213 Kč | 132 639,00 Kč |
| Unit Price without VAT: | 0,81615 Kč |
|---|---|
| Unit Price with VAT: | 0,98754 Kč |


