Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ33VCLAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ33VCLAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ33VCLAQ-7 |
Description | TVS DIODE 26VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73754 Kč | 5 212,62 Kč |
| 6 000 | 1,57166 Kč | 9 429,96 Kč |
| 9 000 | 1,48709 Kč | 13 383,81 Kč |
| 15 000 | 1,39201 Kč | 20 880,15 Kč |
| 21 000 | 1,33568 Kč | 28 049,28 Kč |
| 30 000 | 1,28094 Kč | 38 428,20 Kč |
| 75 000 | 1,16077 Kč | 87 057,75 Kč |
| 150 000 | 1,15249 Kč | 172 873,50 Kč |
| Unit Price without VAT: | 1,73754 Kč |
|---|---|
| Unit Price with VAT: | 2,10242 Kč |


