Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ33VALAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ33VALAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ33VALAQ-7 |
Description | TVS DIODE 26VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81633 Kč | 5 448,99 Kč |
| 6 000 | 1,64422 Kč | 9 865,32 Kč |
| 9 000 | 1,55646 Kč | 14 008,14 Kč |
| 15 000 | 1,45781 Kč | 21 867,15 Kč |
| 21 000 | 1,39937 Kč | 29 386,77 Kč |
| 30 000 | 1,34257 Kč | 40 277,10 Kč |
| 75 000 | 1,21827 Kč | 91 370,25 Kč |
| Unit Price without VAT: | 1,81633 Kč |
|---|---|
| Unit Price with VAT: | 2,19776 Kč |


