
LM2901S14-13 | |
|---|---|
DigiKey Part Number | 31-LM2901S14-13TR-ND - Tape & Reel (TR) 31-LM2901S14-13CT-ND - Cut Tape (CT) 31-LM2901S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901S14-13 |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,64200 Kč | 36,42 Kč |
| 25 | 3,21640 Kč | 80,41 Kč |
| 100 | 2,75540 Kč | 275,54 Kč |
| 250 | 2,53612 Kč | 634,03 Kč |
| 500 | 2,40306 Kč | 1 201,53 Kč |
| 1 000 | 2,29361 Kč | 2 293,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,17808 Kč | 5 445,20 Kč |
| 5 000 | 2,10845 Kč | 10 542,25 Kč |
| 7 500 | 2,07357 Kč | 15 551,78 Kč |
| 12 500 | 2,03493 Kč | 25 436,62 Kč |
| 17 500 | 2,01236 Kč | 35 216,30 Kč |
| 25 000 | 1,99064 Kč | 49 766,00 Kč |
| 62 500 | 1,94388 Kč | 121 492,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |


