DXTN10060DFJBWQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 13,05000 Kč
Datasheet
W-DFN2020-3 (Type A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXTN10060DFJBWQ-7

DigiKey Part Number
31-DXTN10060DFJBWQ-7TR-ND - Tape & Reel (TR)
31-DXTN10060DFJBWQ-7CT-ND - Cut Tape (CT)
31-DXTN10060DFJBWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTN10060DFJBWQ-7
Description
TRANS NPN 60V 4A W-DFN2020-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 4 A 125MHz 1.8 W Surface Mount W-DFN2020-3 (Type A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 4A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
340 @ 200mA, 2V
Power - Max
1.8 W
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
W-DFN2020-3 (Type A)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
109,28300 Kč92,83 Kč
1005,96770 Kč596,77 Kč
5004,53712 Kč2 268,56 Kč
1 0004,07549 Kč4 075,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,48869 Kč10 466,07 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč