PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT2011P5Q-13

DigiKey Part Number
DXT2011P5Q-13DITR-ND - Tape & Reel (TR)
DXT2011P5Q-13DICT-ND - Cut Tape (CT)
DXT2011P5Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT2011P5Q-13
Description
TRANS NPN 100V 6A POWERDI 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 130MHz 3.2 W Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 500mA, 5A
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
3.2 W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerDI™ 5
Supplier Device Package
PowerDI™ 5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1014,46100 Kč144,61 Kč
1009,48090 Kč948,09 Kč
5007,33466 Kč3 667,33 Kč
1 0006,64359 Kč6 643,59 Kč
2 0006,06209 Kč12 124,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,43258 Kč27 162,90 Kč
10 0005,04352 Kč50 435,20 Kč
15 0004,84540 Kč72 681,00 Kč
25 0004,81255 Kč120 313,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč